What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1761607-5

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

$ 4.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761607-5.

TE Connectivity

Technical Drawing1 page15 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-47.07%

CAD Models

Download TE Connectivity 2-1761607-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1761609-5
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity826634-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity2-1761712-5
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Package
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity / AMP5-103164-5
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-87579-4
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 2-1761607-5 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
TE Connectivity 2.54mmpitch14pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
IDC LOW PRO HDR 14P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 2-1761607-5 | Internal Number: 2-1761607-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 217616075