TE Connectivity 2-1658043-1

Conn Mictor SB Connector RCP 40 POS 0.8mm Solder ST SMD Box
$ 8.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658043-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1658043-1
Conn Mictor SB Connector RCP 40 POS 0.8mm Solder ST SMD T/R
TE Connectivity1658013-1
Conn Mictor SB Connector PL 40 POS 0.8mm Solder ST SMD Tray
TE Connectivity2-1658462-1
Conn Mictor SB Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP6123001-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP5353999-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
TE Connectivity / AMP3-1658012-1
Conn Mictor SB Connector RCP 28 POS 0.8mm Solder ST Top Entry SMD Frame

Descriptions

Descriptions of TE Connectivity 2-1658043-1 provided by its distributors.

Conn Mictor SB Connector RCP 40 POS 0.8mm Solder ST SMD Box
Conn, Amp - Te Connectivity 2-1658043-1; |Te Connectivity Amp 2-1658043-1
Center Strip Contacts,Receptacle 800μm 2 40pin 5mm,8mm,11mm,14mm,16mm,19mm,22mm,25mm,30mm 3.25mm gold SMD mount 21.29mm(Length)
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 40POS, 2ROW, 0.8MM; Product Range:MICTOR SB Series; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plati
Special Order: MSB0.80RC-ASY040FL,-,F,-TY PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Centerline (Pitch): .8 mm PCB Mount Receptacle Vertical Board-to-Board 40 | Board-To-Board Header & Receptacle | Part Number: 2-1658043-1 | Internal Number: 2-1658043-1 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1658043-1 .