TE Connectivity 2-1445087-5

Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445087-5.

Inventory History

3 month trend:
-98.72%

CAD Models

Download TE Connectivity 2-1445087-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-1445099-5
5-Pin Header, Locking Ramp, 5A, Gold, Black, SMD, 19mm L × 11.16mm H
TE Connectivity2-1445095-5
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
5-Pin Header, Locking Ramp, 5A, 380nm, Gold, Black, TH, 5.5626mm W × 5.57mm H
TE Connectivity2-1445090-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 5 Circuits Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT

Descriptions

Descriptions of TE Connectivity 2-1445087-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 5 POS 3mm Solder ST Top Entry SMD Tape
MATE-N-LOK Series 5 Position 3 mm Single Row Surface Mount Header
MICRO MNL HDR ASSY S/ROW AU LF
5 Pin Header, Locking Ramp, 3mm Pitch, 1 Ch, 5A, 380nm, Gold, Black, SMD, 16mm × 3.86mm × 9.24mm
3mm Centerline, 250V, 5 A max.
MICRO MNL HDR ASSY S/ROW AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445087-5.