TE Connectivity 2-1437653-8

Conn Terminal Block 9 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437653-8.

TE Connectivity

Datasheet245 pages8 years ago

JRH Electronics

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.29%

CAD Models

Download TE Connectivity 2-1437653-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1437653-5
Pcb Mount Barrier Terminal Block, 9.53Mm; |Buchanan Te Connectivity 6PCV-09-006.
TE Connectivity / AMP3-1546399-4
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546399-5
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546685-2
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546262-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546277-2
Barrier Strip Terminal Block, 1 Row(s)

Descriptions

Descriptions of TE Connectivity 2-1437653-8 provided by its distributors.

Conn Terminal Block 9 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 9WAYS, 12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:9Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:300V; Product Range:-; SVHC:No SV
6PCV-09-1270=6PCV SPECIAL Number of Positions: 9 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 9 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 2-1437653-8 | Internal Number: 2-1437653-8 | Alias Number: 6PCV-09-1270 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437653-8 .
  • 2-1437653-8.
  • 6PCV-09-1270