What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1419106-6

Relay Sockets&hardware 4Pdt Din Mt Kh/Kha |Te Connectivity Amp 2-1419106-6
$ 16.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419106-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2-1419106-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2-1419106-6 provided by its distributors.

Relay Sockets&hardware 4Pdt Din Mt Kh/Kha |Te Connectivity Amp 2-1419106-6
Relay Sockets Glass-Filled Polyester Screw Terminal 5A DIN Rail 4Pole
TE CONNECTIVITY / POTTER & BRUMFIELD 27E894 RELAY SOCKET, 14, 5A, 240VAC
General Purpose Relay Socket 14-Blade DIN Rail Mount - 2-1419106-6
Connector Relay Socket SKT 4 Position Screw Straight Panel Mount
Relay Socket Screw, 4 Pole Potter, Brumfield Brand, DIN Rail Mount, kH KHA Serie | TE Connectivity 27E894
Conn Relay Socket SKT 4 POS Screw ST Panel Mount
KHA Series Panel Mount 4 Pole Relay Socket
Relay Accs 27E894%3DSOCKETKH14SCWPOLYN
IC Socket, RELAY, 14 Contact(s), Screw
Cross Referenced to TE CONNECTIVITY - Part AMP2-1419106-6
- Relay Sockets & Accessories ROHS
SEE CATALOG RELAY AND SOCKET USAGE CHART
Electrical Connector Cylindrical
27E894=Socket Kh 14 Scw Poly N
RELAY SOCKET, 14, 5A, 240VAC; Socket Mounting: Panel; Socket Terminals: Screw; No. of Pins: 14Pins; Current Rating: 5A; Voltage Rating: 240VAC; Product Range: -; Accessory Type: Relay Socket 46F3589
27E894=SOCKET,KH,14,SCW,POLY,DINRAIL Relay Socket Type: DIN Rail Mount Body Material: Polyester GF Product Mount Type: DIN Rail Pole Configuration: 4 Relay Accessory Type: Socket DIN Rail Mount Polyester GF 4 | Relay Accessories | Part Number: 27E894 | Internal Number: 2-1419106-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27E894