What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1418883-1

Connector Receptacle, 62 Position, 2.54MM Spacing, 90 Deg Angle, Mcp Series

$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1418883-1.

TE Connectivity

Datasheet30 pages1 year ago
Technical Drawing1 page15 years ago
Technical Drawing1 page16 years ago
Datasheet100 pages16 years ago

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-57.61%

CAD Models

Download TE Connectivity 2-1418883-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1418883-1
Automotive Connector Housing, LEAVYSEAL Series, Receptacle, 62 Ways
TE Connectivity3-1418883-1
Combination Line Connector, 62 Contact(s), Female, Receptacle
TE Connectivity2-1823498-1
Combination Line Connector, 62 Contact(s), Female

Descriptions

Descriptions of TE Connectivity 2-1418883-1 provided by its distributors.

CONNECTOR RECEPTACLE, 62 POSITION, 2.54MM SPACING, 90 DEG ANGLE, MCP SERIES
TE Connectivity Automotive Receptacle, AMP MCP LEAVYSEAL Series, 62 Circuits, 7 Rows
TE Connectivity 2-1418883-1 MCP Connector Female Shrouded Multiple Contact
62 Position 4 Row Gray Free Hanging Receptacle Rectangular Connector
RCPT HOUSING, 62POS, GF PBT, GREY; Product Range: LEAVYSEAL Series; Gender: Receptacle; No. of Positions: 62Ways; Pitch Spacing: -; For Use With: AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts; SVHC: No SVHC (07-Jul-2017
62.POS.MIXED REC.HSG Nominal Voltage Architecture: 12 V 24 V Number of Positions: 62 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Device Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm 1.6 mm Leavyseal Connector Housing | 12 V 62 Housing for Female Terminals | Part Number: 2-1418883-1 | Internal Number: 2-1418883-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty