What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1VR3

R Series 250 VAC 1 A Two-stage General Purpose EMI/RFI Power Line Filter
$ 24.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1VR3.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1VR3 provided by its distributors.

R Series 250 VAC 1 A Two-stage General Purpose EMI/RFI Power Line Filter
Rfi Power Line Filter, 10A, 700Ua; Capacitance:0.303 F; Voltage Rating:250Vac; Current Rating:1A; Filter Type:emi, Rfi; Filter Terminals:wire Leaded; Inductance Min:3.72Mh; Leakage Current Max:700 A; Product Range:corcom R Series Rohs Compliant: Yes
1VR3=F7195 S0 Current Rating: 1 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom R Series | 1 A Wire Lead .4 mA | Part Number: 1VR3 | Internal Number: 6609032-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1VR3.
  • 6609032-2