What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNL850001R0000

Entrelec Power Distribution Blocks, 1 Pole, 510 A Current Rating (ul), 4 Position, Din Rail
$ 70.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL850001R0000.

TE Connectivity

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet0 pages0 years ago

Sager Electronics

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNL850001R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNL850001R0000 provided by its distributors.

ENTRELEC POWER DISTRIBUTION BLOCKS, 1 POLE, 510 A CURRENT RATING (UL), 4 POSITION, DIN RAIL
Power Distribution Block, 500 A, 1.5 kV, 1 Pole, Gray, DIN Rail
1SNL Series 4 Position 1 Pole 500A DIN Rail Power Distribution Block
Fixed Terminal Blocks DBL500-22
1SNL850001R0000, TE CONNECTIVITY / ENTRELEC
M7027011 REV00 RTM7 401 TO 450
TB, POWER DISTRIBUTION, 1POLE, 6AWG; Rated Current:500A; Rated Voltage:1.5kV; No. of Poles:1 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:6AWG; Load Side Connections Per Pole:2; Load Side Connection Method:Screw; Load Side Wire Size Max:6AWG; Product Range:DBL500 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty