What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNL316010R0000

Panel Mount Barrier Terminal Block, 160 A, 1.5 kV, 1 Pole, 1, Screw, 00 AWG
$ 41.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL316010R0000.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages7 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNL316010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1SNL316010R0000 provided by its distributors.

Panel Mount Barrier Terminal Block, 160 A, 1.5 kV, 1 Pole, 1, Screw, 00 AWG
Modular Terminal Block, 160A, 50mm2, 1 Row(s), 1 Deck(s)
TE Connectivity 1SNL316010R0000 Power Distribution Terminal Block Brand: ENTRELEC. Part Number: 1SNL316010R0000. TE Connectivity, 1SNL316010R0000, Distribution Block, Single Pole, Series: SNK, 1 kV, 160 A, 1 Pole, Polyamide, Grey, 2.645 in H x 0.995 in W x 1.788 in D Dimensions. Additional Description: TEC -1SNL316010R0000 DBL160 Screw Clamp Power Distribution Blocks 1SNL316010R0000. Catalog Description: Power Distribution Blocks, Single Pole, 1 Pole, 160 A Current Rating (UL), 8 Position, Wire & Cable, Power, DIN Rail, -55 – 110 °C [-67 – 230 °F]..
TB, POWER DISTRIBUTION, 1POLE, 00AWG; Rated Current:160A; Rated Voltage:1.5kV; No. of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:00AWG; Load Side Connections Per Pole:7; Load Side Connection Method:Screw; Load Side Wire Size Max:00AWG; Product Range:DBL160 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty