What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK706410R0000

Entrelec fuse terminal block, ZK2.5series, single layer, grey, Spring clamp termination, 16A
$ 2.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK706410R0000.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

element14 APAC

Sager Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK706410R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK706410R0000 provided by its distributors.

Entrelec fuse terminal block, ZK2.5series, single layer, grey, Spring clamp termination, 16A
Spring Clamp Terminal Block 5x20 Fuse 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
Avnet Japan
FUSE TERMINAL BLOCK, PI-SPRING, 2.5MMSQ, 500V, 16A, 5X20MM, GREY, SNK SERIES
2 Position Disconnect Gray 12-26 AWG ENTRELEC Terminal Block Connector
No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:6.3A; Rated Voltage:500V; No. Of Levels:1; Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK706410R0000
ZK2.5-SF Block Function: Fuse Modular Terminal Block Product Type: PI-Spring Terminal Block Primary Product Color: Gray & Dark Gray Product Spacing: .236 in Product Spacing: 6 mm Fuse PI-Spring Terminal Block Gray & Dark Gray .236" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK706410R0000 | Internal Number: 1SNK706410R0000 | Gray / Dark Gray
" TE Connectivity 1SNK706410R0000 Terminal Block. ZK2.5-SF PI-Spring Clamp Terminal Block - for Fuses 5x20 mm - Grey - 25 mm2 - 6 mm 0.236 in spacing - Flat marking area"""". Additional Description: TEC -1SNK706410R0000 ZK2.5-SF FUSE TERMINAL BLOCK. Catalog Description: ZK2.5-SF PI-Spring Clamp Terminal Block - for Fuses 5x20 mm - Grey - 25 mm2 - 6 mm 0.236 in spacing - Flat marking area."

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty