What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK705510R0000

ENTRELEC 1SNK705510R0000 ZK2.5-T3-PI-Spring Terminal Block, 1SNK705510R0000-25
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK705510R0000.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet3 pages7 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK705510R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK705510R0000 provided by its distributors.

ENTRELEC 1SNK705510R0000 ZK2.5-T3-PI-Spring Terminal Block, 1SNK705510R0000-25
TERMINAL BLOCK, PI-SPRING, 3-C, 6-POLE, 12AWG, 2.5MM, FEED, ENTRELEC, SNK SERIES
ZK2.5-T3 Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm PI-Spring Terminal Block Feed-Through Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK705510R0000 | Internal Number: 1SNK705510R0000 | TE Connectivity | ENTRELEC
Triple Deck Feed-Through Spring Clamp Terminal Block 3-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
Avnet Japan
Terminal Block, Dinrail, 6Pos, 12Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705510R0000
TERMINAL BLOCK, DINRAIL, 6POS, 12AWG; No. of Positions: 6Positions; Wire Size AWG Min: -; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 22A; Rated Voltage

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK705510R0000.