What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK705012R0000

ENTRELEC 1SNK705012R0000 ZK2.5-4P-PI-Spring Terminal Block, 1SNK705012R0000-25
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK705012R0000.

IHS

Datasheet6 pages1 year ago

element14 APAC

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-87.18%

CAD Models

Download TE Connectivity 1SNK705012R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK705012R0000 provided by its distributors.

ENTRELEC 1SNK705012R0000 ZK2.5-4P-PI-Spring Terminal Block, 1SNK705012R0000-25
Terminal Block, Din-Rail, 3Pos, 12Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705012R0000
TERMINAL BLOCK, FEED-THROUGH, ZK2.5-4P, FEED, GREY, SNK SERIES
Feed-Through Spring Clamp Terminal Block with 5 Connection 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
Avnet Japan
TERMINAL BLOCK, DIN-RAIL, 3POS, 12AWG; N; TERMINAL BLOCK, DIN-RAIL, 3POS, 12AWG; No. of Positions:3Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:1kV; No. of Levels:1
ZK2.5-4P Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm PI-Spring Terminal Block Feed-Through Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK705012R0000 | Internal Number: 1SNK705012R0000 | TE Connectivity | ENTRELEC
ENTRELEC 1SNK705012R0000 Find all the features of the ZK2.5 terminal block with the added option of distributing or branching 4 conductors. Brand: ENTRELEC. Part Number: 1SNK705012R0000. TE Connectivity, 1SNK705012R0000, Terminal Block, Feed-Through, Series: SNK, 1 kV, 24 A, 0.8 W Power, 12 AWG Wire, 11 mm Wire Strip Length, Feed-Through Terminal, 0.205 in Spacing, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Grey, 80.2 mm H x 5.2 mm W x 40.2 mm L Dimensions. Additional Description: TEC -1SNK705012R0000 ZK2.5-4P PI-Spring clamp Terminal Block - Feed-through - Grey 1SNK705012R0000. Catalog Description: Find all the features of the ZK2.5 terminal block with the added option of distributing or branching 4 conductors...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK705012R0000.