What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK705010R0000

Feed-Through Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK705010R0000.

ODG (Origin Data Global)

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-13.27%

CAD Models

Download TE Connectivity 1SNK705010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK705010R0000 provided by its distributors.

Feed-Through Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
Avnet Japan
Terminal Block, Din-Rail, 2Pos, 12Awg; |Entrelec Te Connectivity 1SNK705010R0000
ZK2.5 Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm PI-Spring Terminal Block Feed-Through Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK705010R0000 | Internal Number: 1SNK705010R0000 | TE Connectivity | ENTRELEC
TERMINAL BLOCK, ZK2.5-BK, PI-SPRING TERMINAL BLOCK, GRAY, SNK SERIES
1SNK Series 2 Position Feed Through Gray 12-26 AWG Terminal Block Connector
TERMINAL BLOCK, DIN-RAIL, 2POS, 12AWG; N; TERMINAL BLOCK, DIN-RAIL, 2POS, 12AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:1kV; No. of Levels:1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK705010R0000.