What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK508066R0000

ENTRELEC 1SNK508066R0000 ZS10-BK-Screw Clamp Terminal Block, 1SNK508066R0000-25
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508066R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK508066R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK508066R0000 provided by its distributors.

ENTRELEC 1SNK508066R0000 ZS10-BK-Screw Clamp Terminal Block, 1SNK508066R0000-25
TERMINAL BLOCK CONNECTOR, FEED-THROUGH, 8 MM ,0.315IN, BLACK, SNK SERIES
2 Position Feed Through Black 6-24 AWG ENTRELEC Terminal Block Connector
Terminal Block, Dinrail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:-; Wire Size Awg Max:6Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Screw; Rated Current:57A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508066R0000
ENTRELEC 1SNK508066R0000 Save space by connecting conductors up to 10 mm (without insulated ferrule Brand: ENTRELEC. Part Number: 1SNK508066R0000. TE Connectivity, 1SNK508066R0000, TE Connectivityrminal Blocks, ZS10-BK, Series: SNK, 1 kV, 57 A, 2 Pole, 6 AWG Wire, 12 mm Wire Strip Length, Clamp TE Connectivityrminal, 8 mm Spacing, DIN Rail Mounting, Screw Connection, -55 to 110 | deg C, Polyamide, Black, 53 mm H x 8 mm W x 47.3 mm L Dimensions. Additional Description: TEC -1SNK508066R0000 ZS10-BK Screw Clamp Terminal Block - Feed-through - Black 1SNK508066R0000. Catalog Description: - Save space by connecting conductors up to 10 mm² (without insulated ferrule, CB certified) 6 AWG in just 8 mm 0.315 in spacing, - Perfectly adapted to solar applications: voltage is rated 1000 V AC / DC IEC...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty