What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK508062R0000

ENTRELEC 1SNK508062R0000 ZS10-RD-Screw Clamp Terminal Block, 1SNK508062R0000-25
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508062R0000.

element14 APAC

Datasheet5 pages4 years ago
Datasheet6 pages12 years ago

JRH Electronics

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK508062R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK508062R0000 provided by its distributors.

ENTRELEC 1SNK508062R0000 ZS10-RD-Screw Clamp Terminal Block, 1SNK508062R0000-25
Entrelec Straight-through terminal block , ZS10series, single layer, red, screw termination, 57A
TERMINAL BLOCK, 2 FEED-THROUGH, 10MM, RED, SNK SERIES
Modular Terminal Block, 42A, 10mm2, 1 Deck(s)
Zs10-Rd/ Box |Entrelec Te Connectivity 1SNK508062R0000
DIN Rail Terminal Blocks ZS10-RD
Entrelec 1SNK508062R0000 馈通端子块
E / ZS10-RD FEED THROUGH TB RED
Entrelec 1SNK508062R0000 Save space by connecting conductors up to 10 mm² (without insulated ferrule Brand: TE Connectivity. Part Number: 1SNK508062R0000. TE Connectivity, 1SNK508062R0000, TE Connectivityrminal Blocks, ZS10-RD, Series: SNK, 1 kV, 57 A, 2 Pole, 6 AWG Wire, 12 mm Wire Strip Length, Clamp TE Connectivityrminal, 8 mm Spacing, DIN Rail Mounting, Screw Connection, -55 to 110 | deg C, Polyamide, Red, 53 mm H x 8 mm W x 47.3 mm L Dimensions. Additional Description: TEC -1SNK508062R0000 (N) ZS10-RD Screw Clamp Terminal Block - Feed-through - Red 1SNK508062R0000 NON-CANCELABLE, NON-RETURNABLE. Catalog Description: - Save space by connecting conductors up to 10 mm² (without insulated ferrule, CB certified) 6 AWG in just 8 mm 0.315 in spacing, - Perfectly adapted to solar applications: voltage is rated 1000 V AC / DC IEC...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty