What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK506415R0000

Terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506415R0000
$ 9.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506415R0000.

IHS

Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-85.71%

CAD Models

Download TE Connectivity 1SNK506415R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK506415R0000 provided by its distributors.

Terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506415R0000
TERMINAL BLOCK ZS4-SF-R BLOWN FUSE INDICATOR, DRAK GREY, SNK SERIES
Connector Terminal Block 2 Position 6mm DIN Rail 10A
No. of Positions:1Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:500V; No. of Levels:1 RoHS Compliant: Yes
FUSE TERMINAL, 5 X 20MM, GREY; Connector Type:Terminal Block, Fused; Series:SNK; Wire Size Range (AWG):24-10; SVHC:No SVHC (18-Jun-2010); Colour:Grey; Connector Type:Terminal Block, DIN Rail; Current Rating:6.3A; Max Wire Area Size:4mm²; Row Pitch:6.3mm; Voltage Rating VAC:250V; Terminal Type:Screw

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty