What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK506412R0000

Connector Fuse Screw Clamp Terminal Block 2 Position Straight DIN Rail 10A
$ 16.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506412R0000.

IHS

Datasheet6 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK506412R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK506412R0000 provided by its distributors.

Connector Fuse Screw Clamp Terminal Block 2 Position Straight DIN Rail 10A
TERMINAL BLOCK ZS4-SF-R FOR 5 X 20 FUSE W/ BLOWN INDICATOR, SCREW, SNK SERIES
Terminal Block, Fused, 1Pos, 10Awg; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:500V Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506412R0000
FUSE TERMINAL, 5 X 20MM, GREY; Connector Type:Terminal Block, Fused; Series:SNK; Wire Size Range (AWG):24-10; SVHC:No SVHC (18-Jun-2010); Colour:Grey; Connector Type:Terminal Block, DIN Rail; Current Rating:6.3A; Max Wire Area Size:4mm²; Row Pitch:6mm; Voltage Rating VAC:250V; Terminal Type:Screw

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty