What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK506410R0000

Terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506410R0000
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506410R0000.

element14 APAC

Datasheet5 pages4 years ago
Datasheet1 page15 years ago

IHS

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-85.74%

CAD Models

Download TE Connectivity 1SNK506410R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK506410R0000 provided by its distributors.

Terminal block, screw connection, 4.0 mm², 2 pole, 6.3 A, 6 kV, dark gray/gray, 1SNK506410R0000
ENTRELEC 1SNK506410R0000 ZS4-SF-Screw Clamp Terminal Block, 1SNK506410R0000-1
TERMINAL BLOCK CONNECTOR, SCREW CLAMP, 5 X 20 FUSES, 6MM 0.236IN, SNK SERIES
FUSE TERMINAL, 5 X 20MM, GREY; Connector Type:Terminal Block, Fused; Series:SNK; Wire Size Range (AWG):24-10; SVHC:No SVHC (18-Jun-2010); Colour:Grey; Connector Type:Terminal Block, DIN Rail; Current Rating:6.3A; Max Wire Area Size:4mm²; Row Pitch:6mm; Voltage Rating VAC:250V; Terminal Type:Screw
No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:500V; No. Of Levels:1; Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506410R0000
ZS4-SF Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Fuse Primary Product Color: Gray & Dark Gray Product Spacing: .236 in Product Spacing: 6 mm Screw Clamp Terminal Block Fuse Gray & Dark Gray .236" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK506410R0000 | Internal Number: 1SNK506410R0000 | Gray / Dark Gray | ENTRELEC
TE Connectivity 1SNK506410R0000 Entrelec Fuse Terminal Block Brand: ENTRELEC. Part Number: 1SNK506410R0000. ENTRELEC Fuse Terminal Block, Screw Clamp, 150 to 500 V, 6.3 to 10 A, 24 to 10 AWG Wire, Screw Terminal, 6 mm W Terminal, 6 mm Spacing, DIN Rail Mounting, -55 to 110 deg C, Polyamide, Gray, 76.8 mm L x 76.8 mm W x 70.5 mm H. Additional Description: TEC -1SNK506410R0000 ZS4-SF Screw Clamp Terminal Block - for Fuses 5x20 mm - Grey 1SNK506410R0000. Catalog Description: - Protect your circuits with 5x20 fuse terminal blocks compliant with IEC 60947-7-3 standard (fuse not supplied with the terminal blocks), - Simplify the distribution thanks to the two jumper channels aligned with ZS4 or ZS4-R2 feed-through and ZS4-S-R1 disconnect terminal blocks...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty