What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK506210R0000

Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 30A/Contact Box
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506210R0000.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages7 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK506210R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK506210R0000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 30A/Contact Box
TERMINAL BLOCK CONNECTOR, GRAY, GROUND, 6MM, 0.236IN, SNK SERIES
Standard Feed-Thru Terminal Block 40A 800V
TERMINAL BLOCK, DOUBLE DECK, 6MM GREY; Connector Type:Terminal Block, DIN Rail; Series:SNK; Connector Mounting:DIN Rail; Pitch Spacing:6mm; Wire Size (AWG):10 AWG; Colour:Grey; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:41A; Row Pitch:6mm; Terminal Type:Screw; Voltage Rating VAC:800V; Wire Area Size Max:6mm²; Wire Size Range (AWG):24-10
ZS6-D2 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .236 in Product Spacing: 6 mm Screw Clamp Terminal Block Feed-Through Gray .236" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK506210R0000 | Internal Number: 1SNK506210R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty