What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK505315R0000

ENTRELEC 1SNK505315R0000 ZS4-D2-S-Screw Clamp Terminal Block, 1SNK505315R0000-13
$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505315R0000.

IHS

Datasheet6 pages1 year ago
Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK505315R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK505315R0000 provided by its distributors.

ENTRELEC 1SNK505315R0000 ZS4-D2-S-Screw Clamp Terminal Block, 1SNK505315R0000-13
SCREW CLAMP TERMINAL BLOCK, ZS4, DOUBLE DECK, GREY, SNK SERIES
Entrelec standardDINRail type terminal block, SNKseries, double layer, grey, Screw-down terminations, 25A
Terminal Block, Dinrail, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:-; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:25A; Rated Voltage:630V; No. Of Levels:2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505315R0000
ZS4-D2-S Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through & Disconnect Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm Screw Clamp Terminal Block Feed-Through & Disconnect Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK505315R0000 | Internal Number: 1SNK505315R0000 | ZS4-D2-S Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through & Disconnect Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm Screw Clamp Terminal Block Feed-Through & Disconnect Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part# 1SNK505315R0000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty