What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1SNK505066R0000

Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505066R0000.

element14 APAC

Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

IHS

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1SNK505066R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK505066R0000 provided by its distributors.

Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A Box
Entrelec Straight-through terminal block , ZS4series, double layer, Black, screw termination, 32A
Terminal Block, Din-Rail, 2Pos, 12Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505066R0000
ZS4-BK Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Black Product Spacing: .205 in Product Spacing: 5.2 mm Screw Clamp Terminal Block Feed-Through Black .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK505066R0000 | Internal Number: 1SNK505066R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty