What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1986720-9

Conn Terminal Block F 9 POS 3.5mm ST Cable Mount 11A/Contact
$ 12.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986720-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1986374-9
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986375-9
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity / AMP284507-9
Conn Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP284511-9
Conn Terminal Block F 9 POS 3.81mm Screw RA Panel Mount 11A/Contact
TE Connectivity1986724-9
Conn Terminal Block F 9 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity1986726-9
Conn Terminal Block F 9 POS 3.81mm ST Cable Mount 11A/Contact Box

Descriptions

Descriptions of TE Connectivity 1986720-9 provided by its distributors.

Conn Terminal Block F 9 POS 3.5mm ST Cable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.81MM R/HAND 9 POS STR SPRING PLG
STR PLUG SPRING TYPE RH 9P, 3.81mm
TERM BLOCK PLUG 9POS STR 3.81MM
PCB Terminal Blocks, Plug, Wire-to-Board, 9 Position, .15 in [3.81 mm] Centerline, 1 Row, Top Wire Entry Angle, 30 – 14 AWG Wire Size
F-CONN SIDE-RIGHT 9P, 3.81 PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty