TE Connectivity 1986160-3

Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986160-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

element14 APAC

Sager Electronics

CAD Models

Download TE Connectivity 1986160-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Weidmuller1610500000
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649380000
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box
On Shore TechnologyOSTTJ035153
Terminal Block Plug Female Socket 3 Position Top Screw 5.08mm Right Angle Cable Mount 20A
TE Connectivity796638-3
TE Connectivity 796638-3 Terminal Block Male Unshrouded 5.08MM 3P Right-Angled
TE Connectivity796639-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V

Descriptions

Descriptions of TE Connectivity 1986160-3 provided by its distributors.

Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s)
Crimp Style housing, 5.08, Green, 3 posn
Crimp Style housing, 5.08, Green, 3 posn PCB Terminal Block | Part Number: 1986160-3 | Internal Number: 1986160-3 | TE Connectivity
Conn Housing PL 3 POS 5.08mm Crimp ST Cable Mount Green
TERM BLOCK PLUG 3POS VERT GREEN
TERMINAL BLOCK, PLUGGABLE, 3POS; Connect; TERMINAL BLOCK, PLUGGABLE, 3POS; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:3; Color:Green; Connector Type:Pluggable Terminal Block; No. of Positions:3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty