What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1977878-1

Conn. Housing; Cpc Plug; Sealed Uv Res.; Socket; 4 Pos; Sz 11; Free Hanging; Std Gender

$ 15.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977878-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-22.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Industrial97-3106A-18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialT 3109 001
Circular Connector, C16-1 Series, 3, Screw Rohs Compliant: Yes |Amphenol Sine/tuchel T3109-001
Souriau circular connector plug, UTSseries, 4Core, Direct plug-in, Crimping, IP68,IP69K
ITT / CannonCA3101E14S-2S-F42
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 57.15mm(Length)*29.21mm(height)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1977878-1 provided by its distributors.

CONN. HOUSING;CPC PLUG;SEALED UV RES.;SOCKET;4 POS;SZ 11;FREE HANGING;STD GENDER
Standard Circular Connector 11-4, Std Sex Plug Housing
Circular Connector, 4 Contact(s), Female, Plug
CONN PLUG HSG FMALE 4POS INLINE / 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
4 Position 11 Shell Size Housing Free Hanging Plug CPC Connector
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Avnet Japan
SLD CPC PLUG ASY,11-4,STD SEX, UV RESIST
CPC series 1 Multimate terminal,。4 arrive 37 bit。
TE CONNECTIVITY / AMP 1977878-1Circular Connector Housing, CPC Series 1, Plug, 4 Ways, Socket, Cable Mount, 11-4
CONN PLUG HSG FMALE 4POS INLINE
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Po
SLD CPC PLUG ASY,11-4,STD SEX, UV RESIST Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 1977878-1 | Internal Number: 1977878-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty