TE Connectivity 1971845-6

Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971845-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.30%

CAD Models

Download TE Connectivity 1971845-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle™
TE Connectivity / AMP7-1971845-6
Connector, 6 pole, pitch 5 mm, straight, natural, 7-1971845-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 6 Circuits
TE Connectivity2232511-6
Conn Power HDR 5Power POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Tube
TE Connectivity / AMP1776489-6
6 Positions Single Row 5.00 mm Blue Terminal Block Header

Descriptions

Descriptions of TE Connectivity 1971845-6 provided by its distributors.

Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
Connector, 6 pole, pitch 5 mm, straight, natural, 1971845-6
Board Connector, 6 Contact(S), 1 Row(S), Male, Straight, 0.197 Inch Pitch, Solder Terminal, Latch,
Conn Hdr Amp - Te Connectivity 1971845-6; |Te Connectivity Amp 1971845-6
CONNECTOR, HEADER, 6POS, 1ROW, 5MM; Pitch Spacing: 5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: RAST Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
6P, RAST 5 Tab Header, THV PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 1971845-6 | Internal Number: 1971845-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971845-6 .