What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1971785-2

Connector Accessory, 0.056In Min Cable D; |Amp Te Connectivity 1971785-2

$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971785-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-4.19%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 1971785-2 provided by its distributors.

Connector Accessory, 0.056In Min Cable D; |Amp Te Connectivity 1971785-2
Power Triple Lock Tin Plated 20 - 22 AWG Crimp Socket Receptacle
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive
Headers & Wire Housings 22 Awg Receptacle contact
PTL RECEPTACLE CONTACT, 20 - 24 AWG
。Available in various sizes and materials。
CONN FML SKT 20-22AWG CRIMP TIN
CONTACT, SOCKET, 22-20AWG, CRIMP; Product Range: Power Triple Lock Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 22AWG
PTL RECEPTACLE CONTACT, 20 - 24 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 20 AWG Operating Voltage: 600 VAC Tin (Sn) Receptacle Pre-Tin 24 – 20 AWG | Receptacle Contact — Power Triple Lock | Part Number: 1971785-2 | Internal Number: 1971785-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty