What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1971783-2

Rectangular Connector Contacts; 1971783-2; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 19 AWG
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971783-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-19.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1971783-2 provided by its distributors.

Rectangular Connector Contacts; 1971783-2; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 19 AWG
Connector Accessory, 0.079in Min Cable Dia, 0.13in Max Cable Dia, Copper Alloy
Product Range:power Triple Lock Series; Contact Plating:tin Plated Contacts; Contact Material:copper Alloy; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg Rohs Compliant: Yes
PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 19 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Receptacle Pre-Tin 19 – 16 AWG | Receptacle Contact — Power Triple Lock | Part Number: 1971783-2 | Internal Number: 1971783-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971783-2.