TE Connectivity 1934354-1

Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 14.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934354-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1934354-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1934306-1
Board Connector, 64 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity1934305-1
Board Connector, 64 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934303-1
Board Connector, 64 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Daughter Card Connector, RCP, 96 POS, 1.9mm, Press Fit, Right Angle, Thru-Hole, Impact™, Tray
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal
Conn Hard Metric HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1934354-1 provided by its distributors.

Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 64 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
High Speed / Modular Connectors TINMAN R/A HDR ASSY 4X8 DOUBLE
TinMan R/A Header Assy 4x8 Double
Board to Board & Mezzanine Connectors
CONN, BACKPLANE, PLUG, 96POS, 1.9MM; Product Range:TinMan Series; No. of Contacts:96Contacts; Pitch Spacing:1.9mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:12Rows; Row Pitch:1.4mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)
Special Order: TinMan R/A Header Assy 4x8 Double Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 12 High Speed Backplane Connector | 1.4 mm .055" With Guide Slot | Part Number: 1934354-1 | Internal Number: 1934354-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934354-1 .