TE Connectivity 1934342-1

Board Connector, 60 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 19.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934342-1.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.90%

CAD Models

Download TE Connectivity 1934342-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2007789-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity2007788-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity2007781-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Molex 76165-1114 High Speed / Modular Connectors Impact Bp 3X10 Lw Sn Impact Bp 3X10 Lw Sn
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of TE Connectivity 1934342-1 provided by its distributors.

Board Connector, 60 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TIN MAN HEADER ASSY 3X10 DOUBLE; Product Range:Z-PACK TinMan Series; No. of Contacts:30Contacts; Pitch Spacing:1.4mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:9Rows; Row Pitch:1.9mm; Contact Mate
Tin Man Header Assy 3x10 Double Number of Positions: 90 Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot High Speed Backplane Connector | 90 1.4 mm .055" With | Part Number: 1934342-1 | Internal Number: 1934342-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934342-1 .