TE Connectivity 1934332-1

Board Connector, 160 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 25.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934332-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-38.46%

CAD Models

Download TE Connectivity 1934332-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1934331-1
Board Connector, 160 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007838-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity2007829-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tray
Backplane Connector HDR, 192 Pos, 1.9mm, Press Fit, ST, Thru-Hole, Impact™, Tray
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact Tray

Descriptions

Descriptions of TE Connectivity 1934332-1 provided by its distributors.

Board Connector, 160 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Special Order: Tin man Header Assy5x16 Double Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 15 High Speed Backplane Connector | 2.5 mm .098" With Guide Slot | Part Number: 1934332-1 | Internal Number: 1934332-1 | TE Connectivity | Z-PACK
HEADER, ASSY, 5PR, 16 COL, DBL; Connector Type:Backplane; Gender:Pin; Ways, No. of:240; Lead Spacing:1.9mm; Termination Method:Press Fit; Contact Material:Copper Alloy; Series:Z-Pack TinMan; Contact Plating:Nickel; No. of Rows:15; Row Pitch:1.4mm; Current Rating:0.5A; Impedance:100ohm; Material:LCP; Max Operating Temperature:90°C; Min Temperature Operating:-65°C; No. of Mating Cycles:200; Voltage Rating, AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19343321