TE Connectivity 1924955-2

Connector Headers & PCB Receptacles, Crimp, 1μm Tin, 18 AWG, Wire Mount, 14mm L × 2.94mm H
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924955-2.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-21.14%

CAD Models

Download TE Connectivity 1924955-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
Connector Headers and PCB Receptacles Crimp Tin 22 AWG Press-Fit 19.85mm(L) × 4.85mm(H)
Automotive Conn MX150 RCPT 0.3 TIN 1 8/20AWG D

Descriptions

Descriptions of TE Connectivity 1924955-2 provided by its distributors.

Connector Headers & PCB Receptacles, Crimp, 1μm Tin, 18 AWG, Wire Mount, 14mm L × 2.94mm H
Contact SKT Crimp ST Cable Mount 18AWG Reel
Contact,female0.64,18Awg,unsealed; |Te Connectivity 1924955-2
Conn GET 0.64 Connector System Connecter Headers and PCB Receptacles POS Crimpmm ST Cable Mount Strip
Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
0.64 mm Generation Y and AMP Connector Systems
1924955-2, TE CONNECTIVITY/AMP BRAND
CONTACTFEMALE0.6418AWGUNSEA ED
CONTACT,FEMALE0.64,18AWG,UNSEALED Terminal Type: Receptacle Wire Size: 18 AWG Wire Size: .75 mm² Mating Tab Width: .031 in Mating Tab Width: .8 mm Receptacle 18 AWG .75 mm² .031" | Automotive Terminal | Part Number: 1924955-2 | Internal Number: 1924955-2 | TE Connectivity | Generation Y

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty