TE Connectivity 1903125-1

Dynamic D1000 Tab Cont Tin (L) L/P; |Amp Te Connectivity 1903125-1
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903125-1.

TE Connectivity

Datasheet21 pages11 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Datasheet18 pages14 years ago
Datasheet4 pages15 years ago
Technical Drawing1 page16 years ago
Instruction Sheet2 pages16 years ago
Instruction Sheet3 pages16 years ago

IHS

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-63.57%

CAD Models

Download TE Connectivity 1903125-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 1903125-1 provided by its distributors.

Dynamic D1000 Tab Cont Tin (L) L/P; |Amp Te Connectivity 1903125-1
Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903125-1
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
The Dynamic 1000 contact tabs and receptacles are designed with a 3 - 5A contact current rating, 28 - 22 wire size, and available with gold or tin plating. Used for signal circuit application.
Special Order: DYNAMIC D1000 TAB CONT TIN (L) L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 28 – 22 AWG Wire Size: .08 – .38 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 28 – 22 AWG .08 – .38 mm² | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1903125-1 | Internal Number: 1903125-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903125-1 .