TE Connectivity 1888247-2

Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP+ Series
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888247-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago
Datasheet5 pages2 years ago

Newark

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+63.78%

CAD Models

Download TE Connectivity 1888247-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Board to Board & Mezzanine Connectors .8MM HEADER BTB SMT 02X10P RA
Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Automotive T/R
Pin Header, 20 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA

Descriptions

Descriptions of TE Connectivity 1888247-2 provided by its distributors.

Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP+ Series
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
20 POS SMT CONN, SFP/SFP+, 15A Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Sealable: No SFP+ Connector .8 mm .031" | High Speed I/o | Part Number: 1888247-2 | Internal Number: 1888247-2 | TE Connectivity | HSIO
RECEPTACLE, 0.8MM, SFP+, 20WAY; Connector Type:SFP+; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Horizontal; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:PCB; Connector Type:SFP; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Material:LCP; Mounting Type:Surface; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888247-2.