TE Connectivity 1887212-1

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT(29x13x26.7)mm Plug-In General Purpose Relay
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887212-1.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages11 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1887212-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1415073-1
TE Connectivity RT4S4LC4 Power Signal Relay 2 Form C DPDT Momentary
TE Connectivity8-1393243-5
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 24 Vdc
TE Connectivity2-1393243-1
Power Relay, Dpdt, 8A, 250Vac, Th; |Schrack Te Connectivity 2-1393243-1
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC24V
Power Relay 24VDC 7A DPDT(28x21.5x40.8)mm Plug-In
TE ConnectivityRT424A24
General Purpose Power PCB Electromechanical Relay DPDT 8A 24VDC 1440Ohm Through Hole
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity2-1393243-1
Power Relay, Dpdt, 8A, 250Vac, Th; |Schrack Te Connectivity 2-1393243-1
TE Connectivity8-1393243-5
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 24 Vdc

Descriptions

Descriptions of TE Connectivity 1887212-1 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT(29x13x26.7)mm Plug-In General Purpose Relay
Power Relay 24VDC 8A DPDT(29mm 13mm 26.7mm) Socket
XT SERIES SHRACK, XT SERIES RELAY, INTERFACE PLUG-IN,24 VDC,2 CO CONTACTS 8 A, DPDT
General Purpose Relay, Xt Series, Power, Non Latching, Dpdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 1887212-1.
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.001A (Coil), 24VDC (Coil), 419mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = XT / Width mm = 13 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 26.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887212-1.
  • XT 484LC4
  • XT484LC4
  • XT484LC4.