What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 183077-1

Circular Connector, 16 Contact(s), Glass Filled Polyamide66, Male, Receptacle
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 183077-1.

TE Connectivity

Datasheet7 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Latch Lock£¬Receptacle Housing 12pin Thermoplastic Polyester Flange mounting£¬panel mount

Descriptions

Descriptions of TE Connectivity 183077-1 provided by its distributors.

Circular Connector, 16 Contact(s), Glass Filled Polyamide66, Male, Receptacle
TE Connectivity 16Core aviation socket Circular Connectors Series 1series
TE Connectivity 183077-1 Standard Circular Connector Female Unshrouded
Circular Conn, Rcpt, 16Pos, Crimp; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:16Contacts; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 183077-1
FREE HANG.17-16STD.SEX SRS 1 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 183077-1 | Internal Number: 183077-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide 6.6 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1830771