TE Connectivity 1827928-1

TE Connectivity 1827928-1 Leaf Battery Connector 3Pos Female Unshrouded
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827928-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-82.47%

CAD Models

Download TE Connectivity 1827928-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Samtec TSM Series, 2.54mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 7A
CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series, Unshrouded
TE Connectivity2-1445091-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL Tray

Descriptions

Descriptions of TE Connectivity 1827928-1 provided by its distributors.

TE Connectivity 1827928-1 Leaf Battery Connector 3Pos Female Unshrouded
3 Position Spring Battery Contact Connector Surface Mount, Right Angle
BTB CONNECTOR, HEADER, 3POS, 1ROW; Pitch Spacing:3.2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact
LEAF BATTERY CONN 3POS. P=3.2, Connector System: Board-to-Board Centerline (Pitch): .126 in Centerline (Pitch): 3.2 mm Connector & Housing Type: Plug PCB Mount Retention: With Board-to-Board .126" 3.2 mm Plug | Dc Jack Connector | Part Number: 1827928-1 | Internal Number: 1827928-1 | .126" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1827928-1 .