TE Connectivity 182652-1

Cable Clamp Kit for AMP CPC Series Circular Plastic Connectors Thermoplastic Black
$ 7.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 182652-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

CAD Models

Download TE Connectivity 182652-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-10-08
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of TE Connectivity 182652-1 provided by its distributors.

Cable Clamp Kit for AMP CPC Series Circular Plastic Connectors Thermoplastic Black
CONNECTOR CLAMP, CIRCULAR, STRAIGHT, SHELL SIZE 23, THERMOPLASTIC, CPC SERIES
CABLE CLAMP, SIZE 23, THERMOPLASTIC; Connector Shell Size: 23; Cable Diameter Max: 17.9mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Bla
23 SIZE CPC STD CLAMP Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 23 Shielded: No Cable Clamp Kit Thermoplastic Black 23 | Connector Strain Relief | Part Number: 182652-1 | Internal Number: 182652-1 | Alias Number: AMPS-0-0182652-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1826521