What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1825955-2

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825955-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Sager Electronics

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-26.95%

CAD Models

Download TE Connectivity 1825955-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1825910-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount
TE Connectivity1-1825955-0
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
TE Connectivity3-1825910-2
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Automotive Bulk
E-SwitchTL1105EF250Q
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity 1825955-2 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
FSMJ Series 0.70mm Length Brown Tactile Pushbutton Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight
FSM1JH=6MM TACT SWITCH HT W/ESD; Product Range:FSMJ Series; Illumination:Non Illuminated; SVHC:No SVHC (27-Jun-2018); Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:160gf; Switch Terminals:Through
Product Range:Fsmj Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 6Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825955-2.
FSM1JH=6MM TACT SWITCH, HT W/ESD SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 1825955-2 | Internal Number: 1825955-2 | Alias Number: FSM1JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825955-2 .
  • 1825955-2.
  • FSM1JH