TE Connectivity 1825910-3

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825910-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-26.17%

CAD Models

Download TE Connectivity 1825910-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

E-SwitchTL1105DF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.45N Thru-Hole
E-SwitchTL1105BF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
E-SwitchTL1105F250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.45N Thru-Hole
C&K ComponentsPTS645SK502LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 2.55N, 4 Pcb Hole Cnt, Solder
C&K ComponentsPTS645VK58-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
C&K ComponentsPTS645VK83-2 LFS
SPST 0.05A 12VDC -20°C ~ 60°C 7.50mm x 7.10mm Tactile Switch

Descriptions

Descriptions of TE Connectivity 1825910-3 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount
TE Connectivity tactile switch, Through hole terminal, size 6 x 6 x 4.3mm, surface, SPST
Switch Tactile N.O. SPST Round Button Color Red PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece
Tactile Switch, Spst, 0.05A, 24V, Thd; Product Range:Fsm10 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825910-3.
FSM2JAH=6MM TACT SWITCH, HIGH TEMP Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 1825910-3 | Internal Number: 1825910-3 | Alias Number: FSM2JAH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825910-3.
  • FSM2JAH