TE Connectivity 1775469-8

Conn High Performance Interconnect HDR 8 POS 2mm Solder RA SMD Reel
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775469-8.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-15.04%

CAD Models

Download TE Connectivity 1775469-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1775469-5
Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry SMD Reel
TE Connectivity1775469-4
4pin 2mm 1 Header 3A 2.03μm tin SMD mount 11.4046mm*7.5946mm*5.5118mm
TE Connectivity1775469-7
7pin 2mm 1 Header 3A 2.03μm tin SMD mount 17.4mm*7.5946mm*7.6mm
TE Connectivity1775469-9
9pin 2mm 1 Header 3A 2.03μm tin SMD mount 21.4mm*7.5946mm*7.6mm
TE Connectivity / AMP1-1775469-2
Hpi Conn., 2.0Mm, R/A, Smt, 12P, 80U/ Rel |Te Connectivity 1-1775469-2
TE Connectivity1-1775469-0
10pin 2mm 1 Header 3A 2.03μm tin SMD mount 23.4mm*7.5946mm*7.6mm

Descriptions

Descriptions of TE Connectivity 1775469-8 provided by its distributors.

Conn High Performance Interconnect HDR 8 POS 2mm Solder RA SMD Reel
1 Tin -25℃~+85℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
HPI CONN., 2.0mm, R/A, SMT, 8P, 80u"
8pin 2mm 1 Header 3A 2.03μm tin SMD mount 19.4mm*7.5946mm*7.6mm
Headers & Wire Housings 8 POS HDR R/A SMT 2.0mm
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
High Performance Interconnects (HPI)
1775469-8, TE CONNECTIVITY/AMP BRAND
HPI CONN., 2.0MM, R/A, SMT, 8P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 8 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty