TE Connectivity 177537-3

Connector Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Loose Piece
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177537-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.15%

CAD Models

Download TE Connectivity 177537-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity1470224-3
Conn High Performance Interconnect HDR 3 POS 2.5mm Solder ST Thru-Hole
Molex 22-02-2035 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 3 Circuits, with Hooks
Header Connector,pcb Mount,recept,3 Contacts,pin,0.079 Pitch,compliant Fit Terminal,guide Slot
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity826926-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 177537-3 provided by its distributors.

Connector Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Loose Piece
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Plug
CONNECTOR, HEADER, 3POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MIS Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts
2.5 M.I.S POST HDR ASSY 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 177537-3 | Internal Number: 177537-3 | 2.5 mm | TE Connectivity | MIS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177537-3 .