TE Connectivity 176271-4

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176271-4.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page8 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page13 years ago
Datasheet26 pages18 years ago
Datasheet26 pages27 years ago
Instruction Sheet11 pages0 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1-1123722-2
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity177898-1
Rectangular Connector Housings; 177898-1; TE CONNECTIVITY; 1; 2; Natural; Straight
3.30mm Pitch Wire-to-Wire Inertia Lock Plug Housing, Single Row, 2 Circuits, Red
3.30mm Pitch Wire-to-Wire Inertia Lock Plug Housing, Single Row, 2 Circuits, White
2-Pin, 3.96mm Pitch, Friction Lock, Header, 7A, 1.52μm Tin, TH, 7.77mm × 10.0076mm × 10.01mm

Descriptions

Descriptions of TE Connectivity 176271-4 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
PLUG HOUSING, 2POS, PA 6.6, YELLOW; Product Range:Universal Power Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:3.96mm; For Use With:AMP Universal Power Series 175152, 175151 Socket Contacts; SVHC:No SVHC (2
Special Order: AMP UNIVERSAL POWER PLUG 2P Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 176271-4 | Internal Number: 176271-4 | TE Connectivity | AMP Universal Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176271-4 .