TE Connectivity 1761685-6

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Package
$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761685-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+2.07%

CAD Models

Download TE Connectivity 1761685-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1761606-6
CONNECTOR HEADER, SHROUDED, 16-POSITION, 2 ROWS, THROUGH HOLE, AMPLATCH SERIES
TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity826925-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity2-1761713-6
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity2-1761679-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 1761685-6 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Plug
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold Blue Through hole mounting 39.37mm(Length)*9.22mm(height)
IDC LOW PRO HDR 16P VERT SHT LAT Connector System:Wire-to-Board;Number of Positions:16;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Wire-to-Board 16 2.54 mm .1" | Ribbon Cable Connector | Part# 1761685-6 | TE Connectivity
Pitch Spacing:2.54Mm; No. Of Contacts:16Contacts; Gender:header; Product Range:amp-Latch Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761685-6.