TE Connectivity 1761607-5

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761607-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+311%

CAD Models

Download TE Connectivity 1761607-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1761605-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity2-1761609-5
Wire-Board Conn, Header, 14Pos, 2.54Mm; |Te Connectivity Amp 2-1761609-5
TE Connectivity1761606-5
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1761607-5 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
TE Connectivity Wire-to-Board Connector, AMP-LATCH Series, 2.54mm Pitch, 14-Pin Dual Row, Right Angle, TH
AMP-LATCH 14 Position Dual Row Through-Hole Right Angle Pin Header
Hdr, Wire-To-Brd, 2.54Mm, 14Pos; |Te Connectivity Amp 1761607-5.
Headers & Wire Housings 100X100 HDR 2X007P R/A LOW PROFILE
HEADER, PIN, IDC, AMP-LATCH, 14 POS, LOW PROFILE, PCB, RIGHT ANGLE, BLACK | TE Connectivity 1761607-5
CONN, R/A HDR, 14POS, 2ROW, 2.54MM, TH;
IDC LOW PRO HDR 14P RA LG LAT BLK
Pin and Pinless Headers (AMP-LATCH)
AMP-LATCH Ribbon Cable Connectors
014 LOPRO HDR RA 30DP LATCH <AZ
IDCLOW PRO HDR14P RA LG LATBLK
IDC LOW PRO HDR 14P RA LAT BLK Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761607-5.