TE Connectivity 175289-2

The Dynamic 3000 Contact Tabs & Receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175289-2.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+6.31%

CAD Models

Download TE Connectivity 175289-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 175289-2 provided by its distributors.

The Dynamic 3000 Contact Tabs & Receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
CONTACT, PIN, 20-16AWG, CRIMP; Connector; Product Range:Dynamic D-3000 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; Approval Bodies:CSA, TUV, UL; Contact Termination:Crimp; For Use With:Dynamic Series Connectors; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Wire Area Size Max:2.8mm²; Wire Area Size Min:1.8mm²
DYNAMIC D-3 TAB CONT. L AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Tab 20 – 16 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175289-2 | Internal Number: 175289-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175289-2.