TE Connectivity 175057-1

0.75~3.37 12~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175057-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet1 page15 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet7 pages14 years ago
Datasheet14 pages15 years ago
Datasheet6 pages17 years ago
Instruction Sheet9 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-49.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity61012-3
PIN .109 RECEPTACLE 18-14 AWG TPBR | TE Connectivity 61012-3
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity160534-2
TE Connectivity FASTON .110 Receptacle, Flat Terminal, 2.19mm x 2.19mm Tab, Max Wire 1mm²
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 175057-1 provided by its distributors.

0.75~3.37 12~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Quick Disconnect Terminal 12-18AWG RCP 19.3mm 10.05mm Pre-Tin Strip
TERMINAL BLOCK, FEED THRU, 95MM, GREY
250 PL EX FLAG REC. 18-12AWG TPBR
250 Series 8 to 12 AWG Pre Tin Brass Flag Positive Lock Receptacle
Quick Connect, Disconnect Terminals; 175057-1; TE CONNECTIVITY; Brass; Non-Insulated; Tin; 6.35 mm
Contact SKT Crimp ST Cable Mount 12-18AWG Reel Automotive
CONN QC RCPT 12-18AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Automotive Conn 250 POSITIVE LOCK Reel of 3000
FEMALE DISCONNECT, 6.35MM, 18-12AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Size
250 PL EX FLAG REC. 18-12AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 175057-1 | Internal Number: 175057-1 | Alias Number: 0-0175057-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1750571