TE Connectivity 174778-1

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 18.2mm Pre-Tin Loose
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174778-1.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page17 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet13 pages28 years ago
Datasheet7 pages29 years ago
Datasheet7 pages0 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+16.43%

CAD Models

Download TE Connectivity 174778-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Quick Disconnect Terminal, 18-22AWG, Brass, Female, 14.6mm, Tin, Krimptite™, Bag
16-14 GA Female Disconnect Non -Insulated .110 x.020 Terminal Terminal
Quick Disconnect Terminal 18-22AWG Brass F 18.2mm Tin VibraKrimp™ Bag
TE Connectivity61498-2
Spring Spade Terminal 22-28AWG Brass 14.68mm Tin T/R Automotive
Quick Disconnect Terminal, 18-22AWG, Brass, Female, 16.76mm, Tin Plated, Box Mount
TE Connectivity / AMP880635-5
Connector Accessory, 0.088in Min Cable Dia, 0.106in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 174778-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 18.2mm Pre-Tin Loose
Connector Accessory, 0.08in Min Cable Dia, 0.129in Max Cable Dia, Contact, Phosphor Bronze
PL 110 REC TERMINAL 20-16 AWG PTPB
FEMALE QUICK DISCONNECT, 20AWG-16AWG; Available until stocks are exhausted
110 POSITIVE LOCK REC CONT. LP
female cripmp terminal 16-20AWG
CONN QC RCPT 16-20AWG 0.110 / 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
16~20 Tin Brass Cold-pressed Terminals ROHS
Positive Lock 110 Push-On Term 1.31mm2
PL 110 REC TERMINAL 20-16 AWG PTPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 174778-1 | Internal Number: 174778-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174778-1.