TE Connectivity 1740210-6

Solar Conn/Photovoltaic Conn PNL MT RCPT 6.0MMsq
$ 2.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740210-6.

Master Electronics

Datasheet48 pages14 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity6-1394462-3
SOLARLOK 10 AWG Plus Keying 1000 V Withstanding Female Cable Coupler Connector
TE Connectivity1394462-7
Photovoltaic Connectors PHOTOVOLT CONNEC.1P
TE Connectivity2120382-5
Solar Conn/Photovoltaic Conn DC CONV RCPT 6.0MMsq
TE Connectivity2120382-6
Conn Power M 1Power POS Crimp ST Cable Mount 1 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 1740210-6 provided by its distributors.

Solar Conn/Photovoltaic Conn PNL MT RCPT 6.0MMsq
Conn Power M 1Power POS Screw ST Cable Mount 1 Terminal 1 Port Bag
DC CONVERTER RECEPTACLE; W/FLAT SEAL AND PLASTIC NUT; 10 AWG; 6.0MM2; KEYING = MI
Conn DC Converter Receptacle 10AWG
Connection For Inve |Amp Te Connectivity 1740210-6
PLUG & SOCKET CONNECTOR, PLUG, 1POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 1POS; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Box; Gender:Plug; Contact Material:Copper Alloy; Contact Plating:Silver; Color:Black; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty