What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1703799-1

Automotive Conn Housing, Plug, 15Pos; |Amp Te Connectivity 1703799-1
$ 6.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703799-1.

TE Connectivity

Datasheet30 pages1 year ago
Technical Drawing1 page18 years ago

IHS

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.63%

CAD Models

Download TE Connectivity 1703799-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-967628-6
Automotive Conn Housing, Plug, 15Pos; |Amp Te Connectivity 1-967628-6
TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts
Amphenol Sine SystemsAT06-12SC-RD01
12-Way Plug, Female Connector with C Position Key and Reduced Diameter Seal (E-Seal)
Conn Housing M 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive
Amphenol Sine SystemsAT06-12SB-RD01
12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal)
Conn Housing M 16 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag Automotive

Descriptions

Descriptions of TE Connectivity 1703799-1 provided by its distributors.

Automotive Conn Housing, Plug, 15Pos; |Amp Te Connectivity 1703799-1
Conn Housing PL 15 POS 5mm Crimp ST Cable Mount Black Box Automotive
AUTOMOTIVE CONN HOUSING, PLUG, 15POS; Product Range: LEAVYSEAL Series; Gender: Plug; No. of Positions: 15Ways; For Use With: AMP LEAVYSEAL Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass
15POS,TAB 2.8X0.8,TAB HSG,ASSY Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Leavyseal Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire 2.8 mm | Part Number: 1703799-1 | Internal Number: 1703799-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty