TE Connectivity 16FC10

Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC Terminal Block Flange Mount
$ 124.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 16FC10.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 16FC10 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC Terminal Block Flange Mount
Tyco Single Phase Power Line Filter Corcom FCseries, 250 V AC, Flange mounting
FILTER, AC, FREQUENCY INVERTER, RFI LINE,1 PH, OP-V,250VAC, CURR 16A, FLANGE,
Single Phase EMI Filter, 250V, 50/60HzHz
TE Connectivity 16FC10 電源ラインフィルタ
EMI/RFI Filters and Accessories
6609069-3, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 16A CHASS MNT
FILTER, POWER LINE, EMI/RFI, 16A, 250VAC; Current Rating:16A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Phoenix; Inductance Min:-; Capacitance:-; Leakage Current Max:6.7mA; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes
16FC10 J0=F7740 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 3.8 mA Leakage Current (Max) (250VAC, 50Hz): 6.7 mA Single Phase Filters & Corcom Fc Series | 16 A Terminal Block 3.8 mA | Part Number: 16FC10 | Internal Number: 6609069-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609069-3